The Texas Instruments LM46001EVM evaluation module (EVM) helps designers evaluate the operation and performance of the LM46001 wide-input voltage Simple Switcher® buck regulator.
The device offers configurability in a 1 V to 28 V output voltage, synchronous rectification and a 200 kHz to 2.2 MHz adjustable frequency range. It also offers external frequency synchronization, power good (PG) flag, and aprecision enable to program undervoltage lockout (UVLO) and internal compensation.
The LM46001EVM is configured for an output voltage of 3.3 V and a switching frequency of 500 kHz. Refer to the LM46001 datasheet for additional features, detailed description and available options.
| Manufacturer | Texas Instruments |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 296-44309-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Board not Stocked
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
3.3 V
|
| Current Out |
1 A
|
| Voltage In |
3.5 ~ 60 V
|
| Efficiency @ Conditions |
>85%, 8V in, 3.3V @ 0.03 ~ 1.0 A
>85%, 12V in, 3.3V @ 0.04 ~ 1.0 A >80%, 3.3V @ 0.13 ~ 1.0 A >80%, 28V in, 3.3V @ 0.17 ~ 1.0 A >80%, 18V in, 3.3V @ 0.05 ~ 1.0 A >75%, 36V in, 3.3V @ 0.15 ~ 1.0 A |
| Voltage Out Range |
1 ~ 28 V
|
| Features |
Current Limit (Adj. or Fixed)
Power Good Output PWM Interface Short Circuit Protection Shutdown, Enable, Standby Soft Start Synchronizable Thermal Protection Under Voltage Protection, Brown-Out Voltage Tracking |
| Switching Frequency |
500 kHz
|
| Standby Current [Typical] |
2.3 µA
|
| Quiescent Current [Typical] |
7 µA
|
| Component Count + Extras |
24 + 12
|
| Internal Switch |
Yes
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Automotive
Point of Load (PoL) Power: Auxiliary Power Supply Power: Industrial Power Telecom |
| Standby Current [Maximum] |
5 µA
|
| Quiescent Current [Maximum] |
13 µA
|
| Main I.C. Base Part |
LM46001
|
| Date Created By Author | 2014-06 |
| Date Added To Library | 2016-09 |