LM3401EVAL: 340mA @ 13.5V Max, 4.5 ~ 35V in

Summary

The LM3401 is a switching buck regulator derived current source designed to drive a series string of high power, high brightness LEDs. The LM3401 controls an external P-FET, allowing the user to select a power device for the desired level of forward LED current. The LM3401 demo board can supply continuous current as high as 1.0A from an input voltage range of 4.5V to 35V. It is designed to operate at ambient temperatures up to 75°C.

The LM3401 maintains constant current through any number of series-connected LEDs as long as the input voltage is greater than the combined forward voltage of the LED string.

The LM3401 demo board includes an input terminal for a digital dimming signal, which is compatible with PWM dimming frequencies up to 10 kHz.

Specifications

Manufacturer Texas Instruments
Category Lighting
Sub-Category LED Drivers - DC In
Eval Board Part Number LM3401EVAL/NOPB-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Voltage In 4.5 ~ 35 V
Topology Step Down
Current Out 340 mA
Up to 1 A
Voltage Out (Max) 13.5 V
Outputs and Type 1 Non-Isolated
Efficiency @ Conditions >92%, 12 ~ 14.5V in, 3 LEDs @ 350 mA
>90%, 7 ~ 10V in, 2 LEDs @ 350 mA
>90%, 17 ~ 33V in, 2 LEDs @ 700 mA
>80%, 4.5 ~ 22V in, LED @ 1 A
Features Current Limit (Adj. or Fixed)
No Output Capacitors
Open Circuit Protection
Over Current Protection
Short Circuit Protection
Under Voltage Protection, Brown-Out
Switching Frequency 230 ~ 845 kHz
Component Count + Extras 9 + 6
Design Author Texas Instruments
Application / Target Market
Main I.C. Base Part LM3401
Date Created By Author
Date Added To Library 2012-02

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity:

Media