The STEVAL-LLL002V1 is a LED array driver system evaluation board with local dimming and diagnostics for automotive applications. It is based on the ALED1262ZT 12-channel LED driver controlled through the STM8AF6266 microcontroller I²C interface. A 48 red LED matrix is driven by four ALED1262ZT LED drivers. The on-board A7986A DC-DC converter, accepting standard adapter input voltages with reverse polarity protection, provides the voltages and power for the board operation. The STEVAL-LLL002V1 evaluation kit jumpers simulate LED open circuit faults and the 4-pin SWIM connector is used to debug and develop the STM8AF6266 microcontroller firmware.
The evaluation kit can operate in bus driven mode (BDM), standalone mode (SAM) and GUI mode. In the bus driven mode, the board is controlled via on-board push buttons and potentiometers. Commands to the ALED1262ZT driver are sent by STM8A microcontroller over I²C bus. In the standalone mode, the STEVAL-LLL002V1 evaluation kit is not controlled by the MCU and you can select two possible output configurations using OTP ½ SPDT switch (SW2). In the GUI mode, the board is connected to a PC via USB-UART bridge and you can observe and control various features of the driver through the graphical user interface.
The STEVAL-LLL002V1 evaluation kit consists of the STEVAL-LLL002M1 main board and the STEVAL-LLL002D1 USB-UART bridge.
| Manufacturer | STMicroelectronics |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - DC In |
| Eval Board Part Number | 497-19566-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Normally In Stock
|
| Voltage In |
12 ~ 24 V
|
| Topology |
Step Down
|
| Current Out |
3 A
|
| Voltage Out (Max) |
2.9 V
|
| Outputs and Type |
12 Non-isolated
|
| Efficiency @ Conditions |
>90%, 5V in, 3.3V @ 0.15 ~ 1.1 A
>85%, 24V in, 12V @ 1.1 ~ 2.6 A >80%, 5V in, 1.8V @ 0.15 ~ 1.2 A |
| Features |
Dimming Control
GUI / Design Software I²C Interface MCU Controlled Memory Available On-Board UART Interface |
| Switching Frequency |
250 kHz ~ 1 MHz
|
| Component Count + Extras |
200 + 10
|
| Design Author |
STMicroelectronics
|
| Application / Target Market |
Automotive
Lighting: LED Signage |
| Main I.C. Base Part |
A7986A
ALED1262ZT |
| Date Created By Author | 2019-06 |
| Date Added To Library | 2019-12 |