| Manufacturer | Power Integrations |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - AC / Offline |
| Eval Board |
Board not Stocked
|
| AC Voltage |
115 V
230 V Universal |
| Outputs and Type |
1 Isolated
|
| Current Out |
300 mA
|
| Voltage Out (Max) |
55 V
|
| Efficiency @ Conditions |
>86%, 115 ~ 265 VAC, @ 50 V
|
| Features |
Current Limit (Adj. or Fixed)
Dimming Control Frequency Jitter for EMI Open Circuit Protection PFC Short Circuit Protection Thermal Protection |
| Switching Frequency |
66 kHz
|
| Component Count + Extras |
49 + 0
|
| Design Author |
Power Integrations
|
| Application / Target Market |
Lighting: LED Commercial Lighting
Lighting: LED Home Lighting |
| Voltage In |
90 ~ 265 VAC
|
| Power Factor |
>0.9
|
| Standard(s) |
EN61000-3-2 Class D (C)
IEC 61000-3-2 Class C |
| Main I.C. Base Part |
LNK406
|
| Date Created By Author | 2010-10 |
| Date Added To Library | 2014-08 |