| Manufacturer | STMicroelectronics |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 497-11259-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
3.3 V
|
| Current Out |
3 A
|
| Voltage In |
2.5 ~ 18 V
|
| Efficiency @ Conditions |
>95%, 16V in, 12V @ 0.4 ~ 3 A
>91%, 12V in, 5V @ 0.3 ~ 3 A >90%, 5V in, 3.3V @ 0.1 ~ 2.6 A |
| Voltage Out Range |
0.8 ~ 12 V
|
| Features |
Light Load Mode
Over Current Protection Short Circuit Protection Shutdown, Enable, Standby Soft Start Synchronizable Thermal Protection |
| Switching Frequency |
900 kHz
|
| Standby Current [Typical] |
2 µA
|
| Quiescent Current [Typical] |
1.5 mA
|
| Component Count + Extras |
8 + 5
|
| Internal Switch |
Yes
|
| Design Author |
STMicroelectronics
|
| Application / Target Market |
Automotive
Battery Chargers Computers DVD/Blu-ray Players FPGA / DSP / Processors LCD TV / Monitor Point of Load (PoL) Set-Top Boxes |
| Standby Current [Maximum] |
6 µA
|
| Quiescent Current [Maximum] |
2.5 mA
|
| Main I.C. Base Part |
ST1S10
|
| Date Created By Author | 2011-10 |
| Date Added To Library | 2012-07 |