The STEVAL-L6981CDR evaluation board is based on the L6981CDR synchronous monolithic step-down regulator capable of delivering up to 1.5 A DC. Its wide input voltage range (3.5 V ~ 38 V) makes the device suitable for a broad range of applications.
The device implements peak current mode architecture in an SO 8L package with internal compensation to minimize design complexity and size. The L6981 is available in low consumption mode (LCM) and low noise mode (LNM) versions.
LCM maximizes efficiency at light load with controlled output voltage ripple, making the device extremely suitable for battery-powered applications. LNM makes the switching frequency constant and minimizes the output voltage ripple overload current range, meeting the specification for noise sensitive applications.
The EN pin manages the enable/disable function. The typical shutdown current is 2 μA when disabled. When the EN pin is pulled up, the device is enabled and the internal 1.3 ms soft-start takes place. Pulse-by-pulse current sensing on both power elements implements effective constant current protection while thermal shutdown prevents thermal run-away.
3.5 V to 38 V operating input voltage
Output voltage from 0.85 V to VIN
1.5 A DC output current
Internal compensation network
2 μA shutdown current
Internal soft-start
Enable function
Overvoltage protection
Output voltage sequencing
Thermal protection
SO 8L package
| Manufacturer | STMicroelectronics |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 497-STEVAL-L6981CDR-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
Not given
|
| Current Out |
1.5 A
|
| Voltage In |
3.5 ~ 38 V
|
| Efficiency @ Conditions |
>90%, 12V in, 5V @ 0.1 ~ 1.5 A
>90%, 12V in, 3.3V @ 0.3 ~ 1.3 A >85%, 24V in, 5V @ 0.2 ~ 1.5 A >85%, 24V in, 3.3V @ 0.4 ~ 1.5 A |
| Voltage Out Range |
0.85 ~ Vin
|
| Features |
Light Load Mode
Over Current Protection Over Voltage Protection Shutdown, Enable, Standby Soft Start Thermal Protection |
| Switching Frequency |
360 ~ 440 kHz
|
| Standby Current [Typical] |
2 µA
|
| Quiescent Current [Typical] |
35 µA
|
| Component Count + Extras |
18 + 13
|
| Internal Switch |
Yes
|
| Design Author |
STMicroelectronics
|
| Application / Target Market |
Power Tools
Power: Auxiliary Power Supply Power: Industrial Power RF: Internet of Things (IoT) Sensor Node |
| Standby Current [Maximum] |
3 µA
|
| Quiescent Current [Maximum] |
60 µA
|
| Main I.C. Base Part |
L6981
|
| Date Created By Author | 2021-02 |
| Date Added To Library | 2021-06 |