LM5576EVAL: 5V @ 3A, 7 ~ 75V in

Summary

The LM5576 evaluation board is designed to provide the design engineer with a fully functional power converter based on Emulated Current Mode Control to evaluate the LM5576 regulator IC.

The evaluation board provides a 5V output with a 3A current capability. The ultra-wide input voltage ranges from 7V to 75V. The design operates at 300kHz, a good compromise between conversion efficiency and solution size.

This application note contains the evaluation board schematic, Bill-of-Materials (BOM) and a quick setup procedure. Refer to the LM5576 datasheet for complete circuit design information.

Specifications

Manufacturer Texas Instruments
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number LM5576EVAL/NOPB-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 5 V
Current Out 3 A
Voltage In 7 ~ 75 V
Efficiency @ Conditions >90%, 7V in, 5V @ 0.5 ~ 1.5 A
>80%, 24V in, 5V @ 0.5 ~ 3 A
>78%, 48V in, 5V @ 0.8 ~ 3 A
>70%, 75V in, 5V @ 1.2 ~ 3 A
Voltage Out Range 1.225 ~ 14 V
Features Current Limit (Adj. or Fixed)
Short Circuit Protection
Shutdown, Enable, Standby
Soft Start
Thermal Protection
Switching Frequency 300 kHz
Standby Current [Typical] 57 µA
Quiescent Current [Typical] 3.4 mA
Component Count + Extras 18 + 4
Internal Switch Yes
Design Author Texas Instruments
Application / Target Market Automotive
PoE, Power Over Ethernet
Telecom
Standby Current [Maximum] 85 µA
Quiescent Current [Maximum] 4.5 mA
Main I.C. Base Part LM5576
Date Created By Author
Date Added To Library 2011-03

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity:

Media