The PWR-634EVM evaluation module uses either the TPS544C20 or TPS544B20 devices. The TPS544C20 and TPS544B20 are highly integrated synchronous buck converters that are designed for up to 30-A or 20-A current output, respectively.
The PWR-634EVM is designed as a single output DC-DC converter that demonstrates either the TPS544C20 or the TPS544B20 in a typical low-voltage application while providing a number of test points to evaluate the performance. It uses a nominal 12-V input bus to produce a regulated 1.0-V output at up to either 30-A or 20-A of load current, depending on the device installed.
The Fusion Digital Power Designer is the graphical user interface (GUI) used to configure and monitor the Texas Instruments TPS544B20 or TPS544C20 power converter installed on this evaluation module. The application uses the PMBus protocol to communicate with the controller over serial bus by way of a TI USB adapter (see Figure 3).
| Manufacturer | Texas Instruments |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 296-37917-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
1 V
|
| Current Out |
20 A
|
| Voltage In |
8 ~ 14 V
|
| Efficiency @ Conditions |
>83%, 14V in, 1V @ 7 ~ 23.5 A
>83%, 12V in, 1V @ 6 ~ 23.5 A >82%, 8V in, 1V @ 5 ~ 23.5 A |
| Voltage Out Range |
0.6 ~ 5.5 V
|
| Features |
Current Limit (Adj. or Fixed)
Over Current Protection PMBus Interface Power Good Output Pre-Biased Startup Remote Sensing Soft Start Thermal Protection Under Voltage Protection, Brown-Out Voltage Reference |
| Switching Frequency |
500 kHz
|
| Standby Current [Typical] |
- Not Given
|
| Quiescent Current [Typical] |
- Not Given
|
| Component Count + Extras |
39 + 18
|
| Internal Switch |
Yes
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Memory Back-up
Networking Servers |
| Standby Current [Maximum] |
- Not Given
|
| Quiescent Current [Maximum] |
- Not Given
|
| Main I.C. Base Part |
TPS544B20
|
| Date Created By Author | 2014-05 |
| Date Added To Library | 2015-07 |