The ADP2119/ADP2120 evaluation boards provide an easy way to evaluate the synchronous, step-down devices. This user guide describes how to quickly set up the board to collect performance data. Full details on the ADP2119/ADP2120 are available in the ADP2119/ADP2120 data sheet, which is available from Analog Devices, Inc., and should be consulted in conjunction with this user guide when using the evaluation boards.
The ADP2119/ADP2120 run from input voltages of 2.3 V to 5.5 V and require minimal external components to provide a high efficiency solution with integrated power switch, synchronous rectifier, and internal compensation.
| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | ADP2119-EVALZ-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
1.2 V
|
| Current Out |
2 A
|
| Voltage In |
2.3 ~ 5.5 V
|
| Efficiency @ Conditions |
>92%, 5V in, 3.3V @ 0.3 ~ 1.25 A
>90%, 5V in, 2.5V @ 0.4 ~ 1.1 A >83%, 5V in, 1.2V @ 0.3 ~ 1.25 A >80%, 5V in, 1.5V @ 0.2 ~ 2 A >77%, 5V in, 1.2V @ 0.18 ~ 2 A |
| Voltage Out Range |
0.6 ~ Vin
|
| Features |
Over Current Protection
Over Voltage Protection Power Good Output Pre-Biased Startup Shutdown, Enable, Standby Soft Start Synchronizable Thermal Protection Under Voltage Protection, Brown-Out Voltage Tracking |
| Switching Frequency |
1.2 MHz
|
| Standby Current [Typical] |
300 nA
|
| Quiescent Current [Typical] |
680 µA
|
| Component Count + Extras |
11 + 14
|
| Internal Switch |
Yes
|
| Design Author |
Analog Devices
|
| Application / Target Market |
Medical
Point of Load (PoL) Servers Telecom |
| Standby Current [Maximum] |
2 µA
|
| Quiescent Current [Maximum] |
900 µA
|
| Main I.C. Base Part |
ADP2119
|
| Date Created By Author | |
| Date Added To Library | 2013-10 |