RDK-158: 5W, 5V @ 1A, 85 ~ 265VAC

Summary

This engineering report describes a 5 W constant voltage/constant current (CV/CC) universal-input power supply for cell phone or similar charger applications. This reference design is based on the LinkSwitch-II family product LNK616PG.

The LNK616PG can be configured to either be self-biased from the high-voltage DRAIN pin, or to receive an optional external bias supply. When configured to be self-biased, the very low IC current consumption ensures a worst-case no-load power consumption of less than 175 mW at 265 VAC, well within the 300 mW European Union CoC limit. When fed from an optional bias supply (as in this design), the no-load power consumption reduces to <50 mW.

Specifications

Manufacturer Power Integrations
Category AC/DC and DC/DC Conversion
Sub-Category AC/DC SMPS - Single Output
Eval Board Part Number 596-1311-ND
Eval Board Supplier Power Integrations
Eval Board Board not Stocked
AC Voltage 115 V
230 V
Universal (115 / 230V)
Outputs and Type 1 Isolated
Voltage Out 5 V
Current Out 1 A
Output Power 5 W
Features Current Limit (Adj. or Fixed)
Open Circuit Protection
Short Circuit Protection
Thermal Protection
Efficiency @ Conditions >73%, 230 V in @ 1.2 ~ 5 W
>72%, 115V in @ 0.5 ~ 5 W
No-load Input Power @ Voltage 41 mW @ 115 V
46 mW @ 230 V
Switching Frequency 67 kHz
Internal Switch Yes
Component Count + Extras 29 + 3
Voltage In 85 ~ 265 VAC
Design Author Power Integrations
Application / Target Market Audio: MP3 Players
Battery Chargers
Cell Phones
Digital Cameras
Portable Devices
Power: AC Adapters
Power: Auxiliary Power Supply
Main I.C. Base Part LNK616
Date Created By Author
Date Added To Library 2011-03

Media