Analog Switches, Multiplexers, Demultiplexers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 20,000 Marketplace | 1,000 : $0.54000 Tape & Reel (TR) | - | Tape & Reel (TR) Tape & Reel (TR) | Obsolete | SPST - NC | 1:1 | 1 | 750mOhm | - | 1.4V ~ 4.3V | - | 24ns, 7ns | 60MHz | 6pC | 35pF | 10nA | - | -40°C ~ 125°C (TA) | Surface Mount | 6-XFDFN | 6-XSON, SOT886 (1.45x1) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | SPST - NC | 1:1 | 1 | 750mOhm | - | 1.4V ~ 4.3V | - | 24ns, 7ns | 60MHz | 6pC | 35pF | 10nA | - | -40°C ~ 125°C (TA) | Surface Mount | 6-XFDFN | 6-XSON, SOT886 (1.45x1) |