Parametric Equivalent

BFC247945434 | |
|---|---|
DigiKey Part Number | BFC247945434-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC247945434 |
Description | CAP FILM 0.43UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.43 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.728" L x 0.354" W (18.50mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 160V | Applications High Pulse, DV/DT |
Voltage Rating - DC 250V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC247946434 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247946434-ND | $3.22231 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | $3.35528 | $2,180.93 |


