


TPS70927QDRVRQ1 | |
|---|---|
DigiKey Part Number | 296-42058-2-ND - Tape & Reel (TR) 296-42058-1-ND - Cut Tape (CT) 296-42058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70927QDRVRQ1 |
Description | IC REG LINEAR 2.7V 150MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS70927QDRVRQ1 Models |
Category | Current - Supply (Max) 350 µA |
Mfr | PSRR 80dB ~ 52dB (10Hz ~ 1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 30V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.7V | Package / Case 6-WDFN Exposed Pad |
Current - Output | Supplier Device Package 6-WSON (2x2) |
Current - Quiescent (Iq) 2.05 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.58000 | $1.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.92246 | $2,767.38 |

