
SI4710-A-EVB | |
|---|---|
DigiKey Part Number | 336-1339-ND |
Manufacturer | |
Manufacturer Product Number | SI4710-A-EVB |
Description | BOARD EVAL FOR SI4710 |
Customer Reference | |
Detailed Description | Si4710 - Transmitter 76MHz ~ 108MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 76MHz ~ 108MHz |
Manufacturer Skyworks Solutions Inc. | Contents Board(s) |
Packaging Box | Utilized IC / Part Si4710 |
Part Status Obsolete | RF Frequency 76MHz ~ 108MHz |
Type Transmitter | Function Transmitter |

