
RB501SM-30FHT2R | |
|---|---|
DigiKey Part Number | RB501SM-30FHT2RTR-ND - Tape & Reel (TR) RB501SM-30FHT2RCT-ND - Cut Tape (CT) RB501SM-30FHT2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB501SM-30FHT2R |
Description | DIODE SCHOTTKY 30V 100MA EMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB501SM-30FHT2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 350 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | EMD2 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.12200 | $1.22 |
| 100 | $0.07530 | $7.53 |
| 500 | $0.05478 | $27.39 |
| 1,000 | $0.04814 | $48.14 |
| 2,000 | $0.04252 | $85.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.03378 | $270.24 |
| 16,000 | $0.03041 | $486.56 |
| 24,000 | $0.02869 | $688.56 |
| 40,000 | $0.02676 | $1,070.40 |
| 56,000 | $0.02562 | $1,434.72 |
| 80,000 | $0.02450 | $1,960.00 |











