
MC44BS373CAEFR2 | |
|---|---|
DigiKey Part Number | MC44BS373CAEFR2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC44BS373CAEFR2 |
Description | IC NTSC/PAL MODULATOR 16-SOIC |
Customer Reference | |
Detailed Description | NTSC/PAL Modulator 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC44BS373CAEFR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | NTSC/PAL Modulator | |
Applications | Audio/Video, VCR's, Set-Top Boxes | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

