Circuit Breaker Thermal 15A AC 14.5 V DC Automatic Reset Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 15A AC 14.5 V DC Automatic Reset Holder
Circuit Breaker Basics - Another Teaching Moment

1620-2-15A

DigiKey Part Number
1620-2-15A-ND
Manufacturer
Manufacturer Product Number
1620-2-15A
Description
CIR BRKR THRM 15A 12VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 15A AC 14.5 V DC Automatic Reset Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Thermal
Manufacturer
E-T-A
Current Rating (Amps)
15A
Series
Voltage Rating - DC
14.5 V
Packaging
Box
Actuator Type
Automatic Reset
Part Status
Discontinued at DigiKey
Number of Poles
1
Mounting Type
Holder
Illumination
None
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in USD
Box
QuantityUnit PriceExt Price
250$5.44760$1,361.90
Manufacturers Standard Package