



PB-2211 | |
|---|---|
DigiKey Part Number | 433-1070-ND |
Manufacturer | |
Manufacturer Product Number | PB-2211 |
Description | BUZZER PIEZO 12V 22MM FLANGE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 12 V 8mA 4.5kHz 85dB @ 12V, 30cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PB-2211 Models |
Category | Technology Piezo |
Manufacturer Soberton Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 85dB @ 12V, 30cm |
Packaging Tray | Current - Supply 8mA |
Part Status Active | Port Location Top |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -20°C ~ 70°C |
Input Type DC | Mounting Type Panel Mount, Flange |
Voltage - Rated 12 V | Termination Wire Leads |
Voltage Range 3 ~ 28V | Size / Dimension 0.866" Dia (22.00mm) |
Frequency 4.5kHz | Height - Seated (Max) 0.429" (10.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $2.48400 | $24.84 |
| 25 | $2.23960 | $55.99 |
| 50 | $2.07440 | $103.72 |
| 100 | $1.92400 | $192.40 |
| 250 | $1.74536 | $436.34 |
| 500 | $1.62374 | $811.87 |
| 1,000 | $1.51246 | $1,512.46 |
| 5,000 | $1.40000 | $7,000.00 |


