5.1 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF14JT5K10

DigiKey Part Number
CF14JT5K10TR-ND - Tape & Reel (TR)
CF14JT5K10CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF14JT5K10
Description
RES 5.1K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF14JT5K10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56,717
Factory Stock: 70,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.02700$0.27
25$0.02280$0.57
50$0.01980$0.99
100$0.01740$1.74
250$0.01468$3.67
500$0.01298$6.49
1,000$0.01153$11.53
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00896$44.80
10,000$0.00812$81.20
15,000$0.00769$115.35
25,000$0.00720$180.00
35,000$0.00690$241.50
50,000$0.00662$331.00
Manufacturers Standard Package