Data Sheet
SL32 2R025
Mechanical Specifications (mm)
Electrical Specifications
Max Steady State Current upto 65°c:
25.00
A
J
300
Max Rec. Energy Rating:
Actual Failure Instantaneous Energy:
548
J
Ω
0.02
Resistance @ 100% Max Current:
Resistance @ 50% Max Current:
0.06
Ω
°c
236.00
Body Temperature at 100% Max Current:
Dissipation Constant:
45.4
mw/°c
Sec.
194
Thermal Time Constant:
Material Type (for Beta and Curve):
G
D:
31.0
max
max
6.3
T:
Lead Diameter
1.0
nom
nom
7.8
S:
L:
38.0
nom
max
5.0
Coating Lead Run Down
(straight Leads)
B:
7.80
nom
nom
5.10
C:
μf
20,839
Maximum Capacitance @ 120 VAC:
Maximum Capacitance @ 240 VAC:
μf
5,209
±
±
±
±
±
±
±
±
ISO9001:2008 Certified
Resistance:
2.0
Ω
±
20 %
SL32 2R025
11/11/2008
Erin Landis
Mehdi Samii
Ametherm, Inc.
3111 N. Deer Run Road
Carson City, Nevada USA 89701
www.ametherm.com
Drawn by:
Date:
Approved By:
a
Revison: