Image for HM6287P-70 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HM6287P-70

DigiKey Part Number
3277-HM6287P-70-ND
Manufacturer
Hitachi
Manufacturer Product Number
HM6287P-70
Description
SRAM ASYNC SLOW 64K Dip 70ns 30
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 64Kbit Parallel 22-PDIP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
64K x 1
Mfr
Memory Interface
Parallel
Packaging
Tube
Write Cycle Time - Word, Page
70ns
Part Status
Obsolete
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Through Hole
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
22-PDIP
Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 164
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from ARCO, INC. (USA)
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in USD
Tube
QuantityUnit PriceExt Price
100$4.00000$400.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.