New at DigiKey
1/4-20X7/8PHPANSSSIL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPH4X12SSSIL

DigiKey Part Number
6268-MPH4X12SSSIL-ND
Manufacturer
Manufacturer Product Number
MPH4X12SSSIL
Description
SEAL SCREW WITH SILICONE O-RING
Customer Reference
Detailed Description
M4x0.7 Pan Head Machine Screw Phillips Drive Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zago Manufacturing Co
Series
-
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Pan Head
Drive Type
Phillips
Features
Self Sealing
Thread Size
M4x0.7
Head Diameter
0.315" (8.00mm)
Head Height
0.122" (3.10mm)
Length - Below Head
0.472" (12.00mm)
Material
Stainless Steel
Plating
Passivated
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Zago Manufacturing Co
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$0.41000$41.00
1,000$0.34000$340.00