Red Wire Ferrule Connector DIN 8 AWG (10.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V30AE000060

DigiKey Part Number
3033-V30AE000060-ND
Manufacturer
Manufacturer Product Number
V30AE000060
Description
Ferrules 10.00/12N, 8 AWG Red
Customer Reference
Detailed Description
Red Wire Ferrule Connector DIN 8 AWG (10.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Z+F USA Inc
Size
8 AWG (10.00mm²)
Packaging
Bulk
Length - Overall
22.00mm
Part Status
Active
Length - Pin
12.00mm
Type
Single Wire
Color
Red
Insulation
Insulated
Product Questions and Answers
Additional Resources
In-Stock: 700
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Z+F USA Inc.
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$0.31200$31.20