
V30AE000058 | |
|---|---|
DigiKey Part Number | 3033-V30AE000058-ND |
Manufacturer | |
Manufacturer Product Number | V30AE000058 |
Description | Ferrules 6.00/12N, 10 AWG Yellow |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector DIN 10 AWG (6.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Z+F USA Inc | Size 10 AWG (6.00mm²) |
Packaging Bulk | Length - Overall 20.00mm |
Part Status Active | Length - Pin 12.00mm |
Type Single Wire | Color Yellow |
Insulation Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.24750 | $24.75 |



