
YC248-JR-0739RL | |
|---|---|
DigiKey Part Number | 13-YC248-JR-0739RLTR-ND - Tape & Reel (TR) 13-YC248-JR-0739RLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | YC248-JR-0739RL |
Description | RES ARRAY 8 RES 39 OHM 1606 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1606, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC248-JR-0739RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 39 | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1606, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.063" W (4.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.10800 | $1.08 |
| 25 | $0.09080 | $2.27 |
| 50 | $0.07980 | $3.99 |
| 100 | $0.07070 | $7.07 |
| 250 | $0.06052 | $15.13 |
| 500 | $0.05420 | $27.10 |
| 1,000 | $0.04881 | $48.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03920 | $196.00 |
| 10,000 | $0.03605 | $360.50 |
| 15,000 | $0.03444 | $516.60 |
| 25,000 | $0.03261 | $815.25 |
| 35,000 | $0.03152 | $1,103.20 |
| 50,000 | $0.03046 | $1,523.00 |

