
SMD1210B200TF | |
|---|---|
DigiKey Part Number | 13-SMD1210B200TFTR-ND - Tape & Reel (TR) 13-SMD1210B200TFCT-ND - Cut Tape (CT) 13-SMD1210B200TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD1210B200TF |
Description | PTC RESET FUSE 6V 2A 1210 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 2 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 1 s |
Manufacturer YAGEO | Resistance - Initial (Ri) (Min) 15 mOhms |
Series | Resistance - Post Trip (R1) (Max) 75 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1210 (3225 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.127" L x 0.102" W (3.22mm x 2.58mm) |
Current - Hold (Ih) (Max) 2 A | Thickness (Max) 0.063" (1.60mm) |
Current - Trip (It) 4 A | Approval Agency cUL, TUV, UL |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZCH0200FF2E | Bel Fuse Inc. | 2,222 | 5923-0ZCH0200FF2ECT-ND | $0.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 5 | $0.12200 | $0.61 |
| 10 | $0.11300 | $1.13 |
| 50 | $0.09380 | $4.69 |
| 100 | $0.08650 | $8.65 |
| 250 | $0.07780 | $19.45 |
| 500 | $0.07178 | $35.89 |
| 1,000 | $0.06621 | $66.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.05817 | $116.34 |
| 4,000 | $0.05363 | $214.52 |
| 6,000 | $0.05113 | $306.78 |
| 10,000 | $0.04814 | $481.40 |
| 14,000 | $0.04626 | $647.64 |
| 20,000 | $0.04434 | $886.80 |


