
RT0603FRE07196RL | |
|---|---|
DigiKey Part Number | 13-RT0603FRE07196RLTR-ND - Tape & Reel (TR) 13-RT0603FRE07196RLCT-ND - Cut Tape (CT) 13-RT0603FRE07196RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE07196RL |
Description | RES SMD 196 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 196 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE07196RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.01200 | $0.12 |
| 25 | $0.01080 | $0.27 |
| 50 | $0.01040 | $0.52 |
| 100 | $0.00980 | $0.98 |
| 250 | $0.00912 | $2.28 |
| 500 | $0.00860 | $4.30 |
| 1,000 | $0.00812 | $8.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00716 | $35.80 |
| 10,000 | $0.00681 | $68.10 |
| 15,000 | $0.00662 | $99.30 |
| 25,000 | $0.00639 | $159.75 |
| 35,000 | $0.00626 | $219.10 |
| 50,000 | $0.00612 | $306.00 |

