18 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603FRD0718KL

DigiKey Part Number
13-RT0603FRD0718KLTR-ND - Tape & Reel (TR)
13-RT0603FRD0718KLCT-ND - Cut Tape (CT)
13-RT0603FRD0718KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603FRD0718KL
Description
RES SMD 18K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603FRD0718KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,283
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.03000$0.30
25$0.02840$0.71
50$0.02680$1.34
100$0.02530$2.53
250$0.02344$5.86
500$0.02216$11.08
1,000$0.02097$20.97
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01858$92.90
10,000$0.01772$177.20
15,000$0.01726$258.90
25,000$0.01672$418.00
35,000$0.01639$573.65
50,000$0.01606$803.00
Manufacturers Standard Package