
RT0603DRE072K21L | |
|---|---|
DigiKey Part Number | 311-2513-2-ND - Tape & Reel (TR) 311-2513-1-ND - Cut Tape (CT) 311-2513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE072K21L |
Description | RES SMD 2.21KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE072K21L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRD072K21L | YAGEO | 10,509 | YAG1614CT-ND | $0.10000 | Upgrade |
| RT0603BRE072K21L | YAGEO | 11,244 | YAG4683CT-ND | $0.10000 | Upgrade |
| RT0603DRD072K21L | YAGEO | 10,930 | 311-2.21KDCT-ND | $0.10000 | Upgrade |
| ERA-3AEB2211V | Panasonic Industry | 30,342 | P2.21KDBCT-ND | $0.10000 | Upgrade |
| RG1608P-2211-B-T5 | Susumu | 11,345 | RG16P2.21KBCT-ND | $0.12000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02000 | $0.20 |
| 25 | $0.01920 | $0.48 |
| 50 | $0.01800 | $0.90 |
| 100 | $0.01710 | $1.71 |
| 250 | $0.01584 | $3.96 |
| 500 | $0.01496 | $7.48 |
| 1,000 | $0.01415 | $14.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01191 | $59.55 |
| 10,000 | $0.01134 | $113.40 |
| 15,000 | $0.01104 | $165.60 |
| 25,000 | $0.01068 | $267.00 |
| 35,000 | $0.01046 | $366.10 |
| 50,000 | $0.01025 | $512.50 |

