18 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRE0718RL

DigiKey Part Number
311-2453-2-ND - Tape & Reel (TR)
311-2453-1-ND - Cut Tape (CT)
311-2453-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603DRE0718RL
Description
RES SMD 18 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRE0718RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD0718RLYAGEO28,976YAG4486CT-ND$0.10000Upgrade
In-Stock: 3,450
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.02000$0.20
25$0.01920$0.48
50$0.01800$0.90
100$0.01710$1.71
250$0.01584$3.96
500$0.01496$7.48
1,000$0.01415$14.15
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01191$59.55
10,000$0.01134$113.40
15,000$0.01104$165.60
25,000$0.01068$267.00
35,000$0.01046$366.10
50,000$0.01025$512.50
Manufacturers Standard Package