
RT0603DRD0721K5L | |
|---|---|
DigiKey Part Number | 13-RT0603DRD0721K5LTR-ND - Tape & Reel (TR) 13-RT0603DRD0721K5LCT-ND - Cut Tape (CT) 13-RT0603DRD0721K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD0721K5L |
Description | RES SMD 21.5KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 21.5 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD0721K5L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03700 | $0.37 |
| 25 | $0.03440 | $0.86 |
| 50 | $0.03240 | $1.62 |
| 100 | $0.03060 | $3.06 |
| 250 | $0.02836 | $7.09 |
| 500 | $0.02682 | $13.41 |
| 1,000 | $0.02539 | $25.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02145 | $107.25 |
| 10,000 | $0.02047 | $204.70 |
| 15,000 | $0.01994 | $299.10 |
| 25,000 | $0.01933 | $483.25 |
| 35,000 | $0.01896 | $663.60 |
| 50,000 | $0.01858 | $929.00 |

