
RT0603BRE07221KL | |
|---|---|
DigiKey Part Number | YAG4669TR-ND - Tape & Reel (TR) YAG4669CT-ND - Cut Tape (CT) YAG4669DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRE07221KL |
Description | RES SMD 221K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 221 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRE07221KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRD07221KL | YAGEO | 121 | YAG4504CT-ND | $0.10000 | Upgrade |
| ERA-3AEB2213V | Panasonic Industry | 103,600 | P221KDBCT-ND | $0.10000 | Upgrade |
| RG1608P-2213-B-T5 | Susumu | 15,950 | RG16P221KBCT-ND | $0.12000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.08500 | $0.85 |
| 25 | $0.07880 | $1.97 |
| 50 | $0.07460 | $3.73 |
| 100 | $0.07040 | $7.04 |
| 250 | $0.06532 | $16.33 |
| 500 | $0.06184 | $30.92 |
| 1,000 | $0.05863 | $58.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04984 | $249.20 |
| 10,000 | $0.04770 | $477.00 |
| 15,000 | $0.04656 | $698.40 |
| 25,000 | $0.04524 | $1,131.00 |
| 35,000 | $0.04444 | $1,555.40 |
| 50,000 | $0.04364 | $2,182.00 |

