Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0603BRE07180KL | |
|---|---|
DigiKey Part Number | RT0603BRE07180KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0603BRE07180KL |
Description | RES SMD 180K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRE07180KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRD07180KL | YAGEO | 12,764 | YAG1548CT-ND | $0.10000 | Upgrade |
| ERA-3AEB184V | Panasonic Industry | 29,809 | P180KDBCT-ND | $0.10000 | Upgrade |
| RG1608N-184-B-T5 | Susumu | 0 | RG1608N-184-B-T5-ND | $0.21331 | Upgrade |
| RG1608N-184-W-T5 | Susumu | 0 | RG1608N-184-W-T5-ND | $0.25920 | Upgrade |
| RG1608P-184-B-T5 | Susumu | 8,731 | RG16P180KBCT-ND | $0.12000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05333 | $266.65 |




