20.3 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRD0720R3L

DigiKey Part Number
13-RT0603BRD0720R3LTR-ND - Tape & Reel (TR)
13-RT0603BRD0720R3LCT-ND - Cut Tape (CT)
13-RT0603BRD0720R3LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRD0720R3L
Description
RES 20.3 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20.3 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRD0720R3L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,710
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.06700$0.67
25$0.06280$1.57
50$0.05920$2.96
100$0.05590$5.59
250$0.05192$12.98
500$0.04910$24.55
1,000$0.04654$46.54
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03949$197.45
10,000$0.03776$377.60
15,000$0.03684$552.60
25,000$0.03577$894.25
35,000$0.03512$1,229.20
50,000$0.03447$1,723.50
Manufacturers Standard Package