
RT0603BRD071K89L | |
|---|---|
DigiKey Part Number | 13-RT0603BRD071K89LTR-ND - Tape & Reel (TR) 13-RT0603BRD071K89LCT-ND - Cut Tape (CT) 13-RT0603BRD071K89LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD071K89L |
Description | RES SMD 1.89KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.89 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD071K89L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.06700 | $0.67 |
| 25 | $0.06280 | $1.57 |
| 50 | $0.05920 | $2.96 |
| 100 | $0.05590 | $5.59 |
| 250 | $0.05192 | $12.98 |
| 500 | $0.04910 | $24.55 |
| 1,000 | $0.04654 | $46.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03949 | $197.45 |
| 10,000 | $0.03776 | $377.60 |
| 15,000 | $0.03684 | $552.60 |
| 25,000 | $0.03577 | $894.25 |
| 35,000 | $0.03512 | $1,229.20 |
| 50,000 | $0.03447 | $1,723.50 |

