91 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402FRE0791KL

DigiKey Part Number
13-RT0402FRE0791KLTR-ND - Tape & Reel (TR)
13-RT0402FRE0791KLCT-ND - Cut Tape (CT)
13-RT0402FRE0791KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402FRE0791KL
Description
RES SMD 91K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
91 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402FRE0791KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0402DRD0791KLYAGEO15,398311-2210-1-ND$0.10000Upgrade
CPF0402B91KE1TE Connectivity Passive Product1,019A103014CT-ND$0.26000Upgrade
In-Stock: 8,401
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.01400$0.14
25$0.01320$0.33
50$0.01260$0.63
100$0.01190$1.19
250$0.01108$2.77
500$0.01044$5.22
1,000$0.00987$9.87
5,000$0.00871$43.55
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00789$78.90
20,000$0.00753$150.60
30,000$0.00733$219.90
50,000$0.00711$355.50
70,000$0.00697$487.90
100,000$0.00683$683.00
Manufacturers Standard Package

Other Suppliers on DigiKey

50,000In Stock
Ships from WEC