
RC0100FR-0749K9L | |
|---|---|
DigiKey Part Number | 311-49.9KDGTR-ND - Tape & Reel (TR) 311-49.9KDGCT-ND - Cut Tape (CT) 311-49.9KDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-0749K9L |
Description | RES 49.9K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100FR-0749K9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.12000 | $1.20 |
| 25 | $0.09560 | $2.39 |
| 50 | $0.08180 | $4.09 |
| 100 | $0.07090 | $7.09 |
| 250 | $0.05988 | $14.97 |
| 500 | $0.05354 | $26.77 |
| 1,000 | $0.04850 | $48.50 |
| 5,000 | $0.04046 | $202.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.03420 | $684.00 |
| 40,000 | $0.03280 | $1,312.00 |
| 60,000 | $0.03211 | $1,926.60 |
| 100,000 | $0.03137 | $3,137.00 |
| 140,000 | $0.03095 | $4,333.00 |
| 200,000 | $0.03055 | $6,110.00 |

