
PE2512FKM070R033L | |
|---|---|
DigiKey Part Number | YAG6040TR-ND - Tape & Reel (TR) YAG6040CT-ND - Cut Tape (CT) YAG6040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKM070R033L |
Description | RES 0.033 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKM070R033L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 10 | $0.40700 | $4.07 |
| 25 | $0.34600 | $8.65 |
| 50 | $0.30780 | $15.39 |
| 100 | $0.27530 | $27.53 |
| 250 | $0.23968 | $59.92 |
| 500 | $0.21742 | $108.71 |
| 1,000 | $0.19848 | $198.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.16871 | $674.84 |
| 8,000 | $0.15710 | $1,256.80 |
| 12,000 | $0.15113 | $1,813.56 |
| 20,000 | $0.14439 | $2,887.80 |
| 28,000 | $0.14036 | $3,930.08 |
| 40,000 | $0.13880 | $5,552.00 |

