25 kOhms ±1% 2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR200FRF52-25K

DigiKey Part Number
MFR200FRF52-25K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MFR200FRF52-25K
Description
RES 25K OHM 1% 2W AXIAL
Customer Reference
Detailed Description
25 kOhms ±1% 2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05609$280.45
Manufacturers Standard Package