


CQ0201ARNPO9BNR70 | |
|---|---|
DigiKey Part Number | 13-CQ0201ARNPO9BNR70TR-ND - Tape & Reel (TR) 13-CQ0201ARNPO9BNR70CT-ND - Cut Tape (CT) 13-CQ0201ARNPO9BNR70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201ARNPO9BNR70 |
Description | CAP CER 0.7PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201ARNPO9BNR70 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.08400 | $0.84 |
| 50 | $0.05860 | $2.93 |
| 100 | $0.05090 | $5.09 |
| 500 | $0.03810 | $19.05 |
| 1,000 | $0.03417 | $34.17 |
| 2,500 | $0.03003 | $75.08 |
| 5,000 | $0.02753 | $137.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.02329 | $349.35 |
| 30,000 | $0.02186 | $655.80 |
| 45,000 | $0.02114 | $951.30 |
| 75,000 | $0.02035 | $1,526.25 |
| 105,000 | $0.01988 | $2,087.40 |
| 150,000 | $0.01943 | $2,914.50 |

