147 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402FR-07147RL

DigiKey Part Number
13-AC0402FR-07147RLTR-ND - Tape & Reel (TR)
13-AC0402FR-07147RLCT-ND - Cut Tape (CT)
13-AC0402FR-07147RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402FR-07147RL
Description
RES SMD 147 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
147 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0402FR-07147RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0402147RFKEDVishay Dale39,707541-147LCT-ND$0.10000Upgrade
RMCF0402FT147RStackpole Electronics Inc19,328RMCF0402FT147RCT-ND$0.10000Upgrade
In-Stock: 9,585
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.02400$0.24
25$0.01760$0.44
50$0.01400$0.70
100$0.01140$1.14
250$0.00876$2.19
500$0.00726$3.63
1,000$0.00612$6.12
5,000$0.00431$21.55
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00358$35.80
20,000$0.00319$63.80
30,000$0.00300$90.00
50,000$0.00280$140.00
70,000$0.00268$187.60
100,000$0.00257$257.00
Manufacturers Standard Package