Yellow 590nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-1608UYC-06FJ

DigiKey Part Number
5962-XL-1608UYC-06FJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-1608UYC-06FJ
Description
CHIP LED 0603 YELLOW SMD
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.17mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Grade
-
Qualification
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
-
Size / Dimension
1.60mm L x 0.85mm W
Height (Max)
0.85mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76,000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of $150.00 or more for products shipped by XINGLIGHT
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.05313$212.52
8,000$0.05047$403.76
12,000$0.04795$575.40
16,000$0.04555$728.80
20,000$0.04327$865.40