


860010778021 | |
|---|---|
DigiKey Part Number | 732-8778-1-ND - Cut Tape (CT) 732-8778-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010778021 |
Description | CAP ALUM 560UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 560 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010778021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.056 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.45728 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.58000 | $1.58 |
| 50 | $1.34700 | $67.35 |
| 100 | $1.17400 | $117.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $1.00033 | $300.10 |
| 600 | $0.87648 | $525.89 |
| 1,500 | $0.83424 | $1,251.36 |

