100 µH Unshielded Drum Core, Wirewound Inductor 770 mA 430mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µH Unshielded Drum Core, Wirewound Inductor 770 mA 430mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

78477520

DigiKey Part Number
732-6865-2-ND - Tape & Reel (TR)
732-6865-1-ND - Cut Tape (CT)
732-6865-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78477520
Description
FIXED IND 100UH 770MA 430 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Drum Core, Wirewound Inductor 770 mA 430mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
78477520 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
430mOhm Max
Series
Frequency - Self Resonant
7MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
10 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Supplier Device Package
7850
Current Rating (Amps)
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.00mm)
Current - Saturation (Isat)
860mA
Height - Seated (Max)
0.217" (5.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 493
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.88000$1.88
10$1.79100$17.91
50$1.61200$80.60
100$1.49200$149.20
250$1.43300$358.25
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.31300$656.50
1,500$1.19401$1,791.02
Manufacturers Standard Package