



74404084121 | |
|---|---|
DigiKey Part Number | 732-7264-2-ND - Tape & Reel (TR) 732-7264-1-ND - Cut Tape (CT) 732-7264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404084121 |
Description | FIXED IND 120UH 1.15A 347 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 µH Semi-Shielded Wirewound Inductor 1.15 A 347mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404084121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.45A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 347mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 6MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 8040 | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.41000 | $1.41 |
| 50 | $1.29000 | $64.50 |
| 250 | $1.18200 | $295.50 |
| 500 | $1.07400 | $537.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.87072 | $870.72 |


