Stack Light Bulb
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95584032

DigiKey Part Number
2582-95584032-ND
Manufacturer
Manufacturer Product Number
95584032
Description
BULB 5W BA15D 30V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Bulb
Datasheet
 Datasheet
EDA/CAD Models
95584032 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WERMA USA Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Bulb
Number of Stacks
1
Lamp Type
-
Light Color
-
Function - Lighting
Steady
Function - Audible
-
Voltage - Supply
30VDC
Features
-
Termination Style
-
Ingress Protection
-
Operating Temperature
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
11$10.51182$115.63