
9204950000 | |
|---|---|
DigiKey Part Number | 9204950000-ND |
Manufacturer | |
Manufacturer Product Number | 9204950000 |
Description | SHEET HOLES KOS PG 13/M20 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Knockout, Hole Punch Sheet Metal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Knockout, Hole Punch | |
For Use With/Related Products | Sheet Metal | |
Weight | 0.19 lb (86.18 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.47000 | $69.47 |
| 5 | $64.38600 | $321.93 |
| 10 | $62.31600 | $623.16 |
| 25 | $59.68200 | $1,492.05 |

