
8941350005 | |
|---|---|
DigiKey Part Number | 281-8941350005-ND |
Manufacturer | |
Manufacturer Product Number | 8941350005 |
Description | COPPER DATA CABLE (ASSEMBLED) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.18000 | $14.18 |
| 10 | $12.05000 | $120.50 |
| 25 | $11.29520 | $282.38 |
| 50 | $10.75600 | $537.80 |
| 100 | $10.24280 | $1,024.28 |
| 250 | $9.60188 | $2,400.47 |
| 500 | $9.14410 | $4,572.05 |
| 1,000 | $8.70822 | $8,708.22 |

