
7760056187 | |
|---|---|
DigiKey Part Number | 7760056187-ND |
Manufacturer | |
Manufacturer Product Number | 7760056187 |
Description | RELAY GEN PURPOSE 4PDT 5A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Current 38.1 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Plug In |
Packaging Bulk | Operate Time 20 ms |
Part Status Active | Release Time 20 ms |
Mounting Type | Operating Temperature -40°C ~ 55°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form 4PDT (4 Form C) | Approval Agency cURus |
Contact Rating (Current) 5 A | Relay Type |
Switching Voltage 250VAC - Max | Coil Resistance 630 Ohms |
Load - Max Switching 1250VA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7760056189 | Weidmüller | 12 | 7760056189-ND | $13.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.11000 | $13.11 |
| 20 | $11.27750 | $225.55 |
| 40 | $10.89050 | $435.62 |
| 60 | $10.67033 | $640.22 |
| 100 | $10.39900 | $1,039.90 |
| 260 | $9.90969 | $2,576.52 |
| 500 | $9.58788 | $4,793.94 |
| 1,000 | $9.25804 | $9,258.04 |

