
1565290000 | |
|---|---|
DigiKey Part Number | 156529-ND |
Manufacturer | |
Manufacturer Product Number | 1565290000 |
Description | BOX ALUM UNPAINTED 6.3"L X 6.3"W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted Cover Included 6.299" L x 6.299" W (160.00mm x 160.00mm) X 3.583" (91.00mm) |
Datasheet | Datasheet |
Category | Area (L x W) 39.7in² (256cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Unpainted |
Part Status Active | Features Sealed |
Container Type Box | Ratings |
Size / Dimension 6.299" L x 6.299" W (160.00mm x 160.00mm) | Shipping Info Shipped from DigiKey |
Height 3.583" (91.00mm) | Weight 3.1 lbs (1.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $126.07000 | $126.07 |
| 5 | $107.76600 | $538.83 |
| 10 | $100.72600 | $1,007.26 |
| 25 | $99.95000 | $2,498.75 |



